Murata CSTLS16M0X55Z-A0 technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Frequency | 16MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.276inch |
| Impedance | 50R |
| Length | 0.217inch |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS16M0X55Z-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.