Murata CSTLS3M45G56-A0 technical specifications.
| Package/Case | Ceramic |
| Frequency | 3.45MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS3M45G56-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.