
The CSTLS3M84G53-B0 is a ceramic resonator from Murata with a frequency of 3.84MHz and a load capacitance of 15pF. It is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. This resonator is compliant with RoHS regulations and is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Contact Plating | Copper, Tin |
| Frequency | 3.84MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |