The CSTLS4M10G53-A0 is a 10nF capacitor from Murata with a tolerance of 0.5%. It operates over a temperature range of -20°C to 80°C and has a load capacitance of 15pF. The capacitor is available in an ammo pack with 2000 units per package and features copper, tin contact plating. It is designed for through hole mounting.
Murata CSTLS4M10G53-A0 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 4.1MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS4M10G53-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.