The CSTLS4M33G53-A0 is a 4.33MHz capacitor with a load capacitance of 15pF. It features a through hole mount and is plated with copper and tin. The component is available in an ammo pack with 2000 units per package. The operating temperature range is from -20°C to 80°C. The CSTLS4M33G53-A0 is a general-purpose capacitor from Murata.
Murata CSTLS4M33G53-A0 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 4.33MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS4M33G53-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.