Murata CSTLS6M00G53Z-B0 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Frequency | 6MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTLS |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS6M00G53Z-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.