Murata CSTLS7M50G53-B0 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 7.5MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS7M50G53-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
