
8MHz radial ceramic resonator with 0.5% frequency tolerance and 0.2% frequency stability. Features a 15pF load capacitance and 25 Ohm impedance. Through-hole mounting with copper, tin plated contacts. Operates from -20°C to 80°C and is RoHS compliant.
Murata CSTLS8M00G53-A0 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 8MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.236inch |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 8 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS8M00G53-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
