
This Murata CSTLS8M38G53-A0 capacitor features a frequency of 8.38MHz and a load capacitance of 15pF. It is designed for through hole mounting and has a maximum operating temperature of 80°C. The component is plated with copper and tin and is compliant with RoHS regulations. The capacitor is supplied in an ammo pack containing 2000 units.
Murata CSTLS8M38G53-A0 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 8.38MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS8M38G53-A0 to view detailed technical specifications.
No datasheet is available for this part.
