The CSTLS8M38G53-B0 is a general purpose capacitor from Murata with a frequency of 8.388MHz and a load capacitance of 15pF. It is designed for through hole mounting and has a maximum operating temperature of 80°C. The capacitor is RoHS compliant and available in bulk packaging with a quantity of 500 pieces. It is suitable for use in a variety of applications where a general purpose capacitor is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin |
| Frequency | 8.388MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
