16MHz ceramic resonator with ±0.5% frequency tolerance and ±0.3% frequency stability. Features a 15pF load capacitance and 40 Ohm impedance. Operates within a temperature range of -40°C to 85°C. Supplied in a 3-pin CSMD package on tape and reel.
Murata CSTNE16M0V530000R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CSTNE16M0V530000R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.