Murata CSTS0800MG03 technical specifications.
| Package/Case | Ceramic |
| Frequency | 800MHz |
| Load Capacitance | 33pF |
| Package Quantity | 2000 |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTS0800MG03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.