Murata D1U-12-CONC technical specifications.
| Height | 1.61inch |
| Length | 5inch |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Case |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U-12-CONC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.