1200W AC-DC power factor correction module, board mountable, featuring a 12V nominal output voltage and 98.3A maximum output current. Delivering 90% efficiency, this module operates across a 90V to 264V AC input range and provides 3kV isolation voltage. Integrated PMBus and I²C interfaces facilitate control and monitoring. Dimensions are 12 inches in length, 4.75 inches in width, and 1.6 inches in height, with a rack mount design.
Murata D1U-W-1200-12-HA2C technical specifications.
| Current - Output 1 | 98.3A |
| Efficiency | 90% |
| Features | PMBus, I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 12inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 98.3A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 98.3A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D1U-W-1200 (1200W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata D1U-W-1200-12-HA2C to view detailed technical specifications.
No datasheet is available for this part.