Murata D1U-W-1200-12-HC1C technical specifications.
| Approvals | CE, CB |
| Efficiency | 90.6% |
| Features | I²C |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 98.3A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D1U-W-1200 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U-W-1200-12-HC1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
