1200W AC-DC regulated power supply module featuring a 48V nominal output voltage and 24.6A maximum output current. This board mount DC/DC converter offers 90% efficiency and supports PMBus and I²C interfaces. With a 3kV isolation voltage, it operates from 90V to 264V AC input and has a maximum operating temperature of 50°C. Dimensions are 12 inches in length, 4.75 inches in width, and 1.6 inches in height, with rack mounting capability.
Murata D1U-W-1200-48-HC2C technical specifications.
| Current - Output 1 | 24.6A |
| Efficiency | 90% |
| Features | PMBus, I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 12inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24.6A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Rack |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 24.6A |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D1U-W-1200 (1200W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 3.3V |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U-W-1200-48-HC2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.