2000W AC-DC power factor correction module, board mountable, delivering 48V at 41.3A. Features 90% efficiency, 3kV isolation voltage, and I²C communication. Operates from 90V to 264V AC input, with a temperature range of 0°C to 50°C. Housed in a 12 x 4.75 x 1.6 inch module package.
Murata D1U-W-2000-48-HB2C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 41.3A |
| Efficiency | 90% |
| Features | I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 12inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 41.3A |
| Max Output Power | 2kW |
| Max Power Dissipation | 2kW |
| Mount | Rack |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D1U-W-2000 (2000W) |
| Voltage - Output 1 | 48V |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata D1U-W-2000-48-HB2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.