
Enclosed AC/DC power supply module delivering 400W maximum output power at 12V nominal output voltage. Features a single output with 33.3A maximum output current and 83% efficiency. Operates within a 0°C to 50°C temperature range, with input voltage from -72V to -40V. Approvals include UL, CSA, CE, TUV, and CB. Rack mountable with dimensions of 13.67 inches length, 2.15 inches width, and 1.54 inches height.
Murata D1U2-D-400-12-HA4C technical specifications.
| Approvals | UL, CSA, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 33.3A |
| Efficiency | 83% |
| Height | 1.54inch |
| Length | 13.67inch |
| Max Input Voltage | -72V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 33.3A |
| Output Power | 400W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 2.15inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U2-D-400-12-HA4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.