
400W AC/DC power supply, single output, 12V nominal output voltage, delivering up to 33.3A maximum output current. Features 85% efficiency, 3kV isolation voltage, and I²C interface. Operates within a 90-264V AC input range and a 0°C to 50°C temperature range. Rack or chassis mountable module with CE, TUV, and CB approvals.
Murata D1U2-W-400-12-HA4C technical specifications.
| Approvals | CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 85% |
| Features | I²C |
| Height | 1.58inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 13.67inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Rack, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 33.3A |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 2.15inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U2-W-400-12-HA4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
