Murata D1U3CS-D-1600-12-HC4EC technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 81.3 |
| Length | 279.4 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 40 |
| Height | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata D1U3CS-D-1600-12-HC4EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.