1200W AC/DC power supply module, featuring a single 12V output with a maximum current of 98.3A. This unit offers 92% efficiency and operates across a wide input voltage range of 90V to 264V AC. Key technical specifications include 3kV isolation voltage, PMBus and I²C communication interfaces, and a robust operating temperature range from -10°C to 50°C. Approvals include CE, TUV, and CB.
Murata D1U3CS-W-1200-12-HC4C technical specifications.
| Approvals | CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Isolation Voltage | 3kV |
| Length | 11inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 98.3A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata D1U3CS-W-1200-12-HC4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.