1.6kW AC/DC power supply with a single 12V output, delivering up to 131.6A. This module features 90.6% efficiency and 3kV isolation voltage. Designed for rack or desktop mounting, it operates between 0°C and 50°C. Connectivity includes PMBus and I²C interfaces. Approvals include CE and CB.
Murata D1U4-W-1600-12-HC2C technical specifications.
| Approvals | CE, CB |
| Package/Case | Module |
| Current - Output 1 | 98.3A |
| Depth | 101.6mm |
| Efficiency | 90.6% |
| Features | PMBus, I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 14inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 131.6A |
| Max Output Power | 1.6kW |
| Max Power Dissipation | 1.6kW |
| Mount | Rack, Desktop |
| Number of Outputs | 1 |
| Output Current | 131.6A |
| Output Power | 1.6kW |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D1U4-W-1600 |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata D1U4-W-1600-12-HC2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.