Murata D1U4CS-12-CONC technical specifications.
| Package/Case | Module |
| Height | 1.6inch |
| Length | 14inch |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U4CS-12-CONC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.