Murata D1U4CS-D-2100-54-HA3DC technical specifications.
| Approvals | CE, UR, TUV, CB |
| Package/Case | Module |
| Efficiency | 91% |
| Height | 1.6inch |
| Length | 13.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1kW |
| Mount | Rack, Chassis |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 2.1kW |
| Output Voltage | 54V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U4CS-D-2100-54-HA3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.