2.2kW AC/DC power supply featuring a single 12.12V output at 180A, with an additional 3.3V at 5A auxiliary output. This 2-output unit offers 93% efficiency and a 3kV isolation voltage, operating from 90V to 264V AC input. Designed for rack mounting, it supports PMBus and I²C interfaces and operates within a -10°C to 55°C temperature range. Approvals include CE, TUV, and CB, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, TUV, CB |
| Current - Output 1 | 180A |
| Current - Output 2 | 5A |
| Efficiency | 93% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Isolation Voltage | 3kV |
| Length | 14inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 180A |
| Max Output Power | 2.2kW |
| Max Power Dissipation | 830W |
| Mount | Rack |
| Nominal Output Voltage | 12.12V |
| Number of Outputs | 2 |
| Output Current | 180A |
| Output Voltage | 12.12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 3.3V |
| Weight | 4.63lb |
| Width | 4inch |
| RoHS | Compliant |
