1200W AC/DC power supply, single output, delivering 12V at 100A. Features 94% efficiency, I²C interface, and 3kV isolation voltage. Operates from 0°C to 60°C, with rack or chassis mounting options. RoHS compliant and lead-free.
Murata D1U54P-W-1200-12-HA4PC technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 100A |
| Current - Output 2 | 3A |
| Efficiency | 94% |
| Features | I²C |
| Height | 1.57inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 322mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack, Chassis |
| Number of Outputs | 1 |
| Output Power | 1.2kW |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D1U54P-W-1200 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Width | 54.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U54P-W-1200-12-HA4PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.