Murata D1U54P-W-1200-12-HC4PC technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Width | 54.5 |
| Length | 321.5 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata D1U54P-W-1200-12-HC4PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.