Murata D1U5CS-H-2825-12-HA4C technical specifications.
| Efficiency | 92.1% |
| Features | I²C |
| Isolation Voltage | 3kV |
| Max Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 233A |
| Max Output Power | 2.825kW |
| Max Power Dissipation | 2.825kW |
| Mount | Rack, Chassis |
| Number of Outputs | 1 |
| Output Current | 233A |
| Output Power | 2.825kW |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D1U5CS-H-2825 (2825W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U5CS-H-2825-12-HA4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.