
Broadcast audio transformer for isolation applications, featuring a 1:1 turns ratio and 2.06mH inductance. This surface mount component offers a 2kV isolation voltage and operates within a 0°C to 70°C temperature range. It is lead-free, RoHS compliant, and utilizes gull wing leads for solder termination. Dimensions are 9mm length, 8.89mm width, and 12.7mm depth with a 6.35mm height.
Murata DA101MC-R technical specifications.
| Depth | 12.7mm |
| Height | 6.35mm |
| Inductance | 2.06mH |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | 46.8dB |
| RoHS Compliant | Yes |
| Series | DA100 |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA101MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
