Murata DA102MC-R technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Depth | 12.7mm |
| Height | 6.35mm |
| Inductance | 2mH |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | 40.4dB |
| RoHS Compliant | Yes |
| Series | DA100 |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA102MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.