
The DA103MC-R is a RoHS compliant DIP audio transformer with a turns ratio of 1:1. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in a DIP package and is suitable for surface mount applications. It is available in a quantity of 500 units per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DA103MC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 6.35mm |
| Inductance | 7.75mH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA100 |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA103MC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
