Murata DC52CAD250KC6B technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Min Operating Temperature | -10 |
| Capacitance | 0.000025 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 7500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DC52CAD250KC6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.