
Digital panel meter with a 0-19.99A input range, featuring a 3 1/2 digit red LED display. Unit offers panel mounting with screw termination and operates within a 5V to 40V DC supply voltage range. Maximum power consumption is 75mW, with an operating supply current of 10mA. Dimensions include a 35mm width, 22mm height, and 26.4mm depth, with an operating temperature range of 0°C to 60°C.
Murata DCA-20PC-6-DC1-RL-C technical specifications.
| Depth | 26.4mm |
| Display Type | LCD |
| Height | 22mm |
| Input Current | 20A |
| Length | 26.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| Series | DCA-20PC |
| Termination | Screw |
| Weight | 0.037lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DCA-20PC-6-DC1-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
