
Digital current meter with a 3.5 character display, capable of measuring up to 20A input current. Features a red display and panel mount design with screw termination. Operates within a DC supply voltage range of 8V to 36V, consuming a maximum of 1W. Dimensions include a width of 35mm, height of 22mm, and depth/length of 26.4mm, with an operating temperature range of 0°C to 60°C.
Murata DCA-20PC-6-DC4-RL-C technical specifications.
| Color | Red |
| Depth | 26.4mm |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 20A |
| Length | 26.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 8V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 25mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| Series | DCA-20PC |
| Supply Current | 150mA |
| Termination | Screw |
| Weight | 0.037lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DCA-20PC-6-DC4-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
