This 0.001uF ceramic disc capacitor is rated for 50VDC with a 10% tolerance. It features a negative capacitance tolerance of -10% and a dielectric of type B. The capacitor is designed for through hole mounting with a radial termination style and measures 4 x 3.5mm in size. It operates within a temperature range of -25 to 85 degrees Celsius.
Murata DD104-63 B 102 K50 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | B |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3.5mm |
| Terminal Pitch | 5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata DD104-63 B 102 K50 to view detailed technical specifications.
No datasheet is available for this part.