Mur DD104-63CH330J50OCR9K02/L 700 Bulk Form LEADS500 Per Bag C/o Thialandtrace# TL0D14074.
Murata DD104-63CH330J50 technical specifications.
| Capacitance | 33pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata DD104-63CH330J50 to view detailed technical specifications.
No datasheet is available for this part.