Murata DE0705F472Z1K technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DE0705F472Z1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.