Murata DE11XKX100JN5A technical specifications.
| Body Diameter | 9mm |
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE11XKX100JN5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.