
Single Layer Ceramic Capacitor, 100pF capacitance with 10% tolerance. Features 250VAC voltage rating and a ceramic dielectric material. Radial package with 10mm lead pitch, 0.6mm lead diameter, and 25mm lead length. Operating temperature range from -25°C to 125°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Murata DE1B3KX101KA5B technical specifications.
| Body Diameter | 9mm |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1B3KX101KA5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
