Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE, ROHS AND REACH COMPLIANT
Murata DE1B3KX101KB4BN01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE1B3KX101KB4BN01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.