Murata DE1B3KX221KA4BP01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE1B3KX221KA4BP01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.