
Single layer ceramic capacitor with 330pF capacitance and 10% tolerance. Features a 250VAC voltage rating and radial termination with a 10mm lead pitch. Operating temperature range from -25°C to 85°C. Through-hole mounting with a 9mm body diameter and 8mm depth. Supplied in bulk packaging.
Murata DE1B3KX331KA5B technical specifications.
| Body Diameter | 9mm |
| Capacitance | 330pF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1B3KX331KA5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
