
Single Layer Ceramic Capacitor, 470pF capacitance, 250VAC voltage rating, with 10% tolerance. Features a radial package with a 10mm lead pitch and 0.6mm lead diameter, suitable for through-hole mounting. Operates within a temperature range of -25°C to 125°C. Dimensions are 9mm length and 8mm depth. RoHS compliant.
Murata DE1B3KX471KN5A technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DE1 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1B3KX471KN5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
