
Single Layer Ceramic Capacitor (SLCC) with 680pF capacitance and 10% tolerance. Features a 250VAC voltage rating, 10mm radial lead pitch, and 10mm body diameter. Constructed with ceramic material and through-hole mounting, this capacitor operates from -25°C to 125°C. Supplied in bulk packaging.
Murata DE1B3KX681KA5B technical specifications.
| Body Diameter | 10mm |
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Formed Leads |
| Length | 10mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1B3KX681KA5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.