
Single Layer Ceramic Capacitor, 1nF capacitance, 250VAC voltage rating, with 20% tolerance. Features a radial package with a 10mm lead pitch, 7mm diameter, and 7mm depth. Operates from -25°C to 85°C, constructed from ceramic material, and is RoHS compliant. Through-hole mounting with straight radial leads.
Murata DE1E3KX102MA4BL01 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 7mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DE1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX102MA4BL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.