Radial leaded ceramic capacitor with 2.2nF capacitance and 250V DC rating. Features a 20% tolerance and operates across a temperature range of -25°C to 85°C. This through-hole mount component utilizes ceramic material and has a lead pitch of 10mm. Compliant with RoHS standards.
Murata DE1E3KX222MA4BL01 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 9mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Formed Leads |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX222MA4BL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
