Murata DE1E3KX222MEDBA01 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Series | DE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DE1E3KX222MEDBA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.