Radial leaded ceramic capacitor with 3.3nF capacitance and 20% tolerance. Features a 250V DC rated voltage and 300V AC rated voltage. Operating temperature range from -25°C to 125°C. Through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. RoHS compliant and lead-free construction.
Murata DE1E3KX332MA5BA01 technical specifications.
| Capacitance | 3.3nF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Formed Leads |
| Length | 12mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX332MA5BA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.