Murata DE1E3KX332MN4AN01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 25 |
| Width | 7 |
| Length | 10 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE1E3KX332MN4AN01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.