Murata DE1E3KX392MA5B technical specifications.
| Body Diameter | 15mm |
| Capacitance | 3.9nF |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Series | KX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX392MA5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.